1SNK531010R0000 | ENTRELEC
Feed through terminal, screw connection, 35-185 mm², 2 pole, 309 A, 12 kV, gray, 1SNK531010R0000
Order No.: 72P4450
MPN:
1SNK531010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6071 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
59.61 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6071 €
2 pcs.
55.7515 €
5 pcs.
52.3838 €
10 pcs.
48.6948 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK531010R0000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 31 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 35-185 mm² | |
| Rated surge voltage | 12 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 107 mm | |
| Width | 31 mm | |
| Height | 119.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |