1SNK522150R0000 | ENTRELEC
Protective conductor terminal, screw connection, 16-95 mm², 2 pole, 8 kV, yellow/green, 1SNK522150R0000
Order No.: 72P4448
MPN:
1SNK522150R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1366 € *
Available in 12 Days: 55 pcs. - if ordered today
Total Price:
75.14 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1366 €
2 pcs.
70.2814 €
5 pcs.
66.0212 €
10 pcs.
61.3802 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK522150R0000, ENTRELEC
Screw Clamp Terminal Block, Ground, Green and Yellow, 22 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 16-95 mm² | |
| AWG cross-section | AWG 4 to 2/0 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 68.8 mm | |
| Width | 22 mm | |
| Height | 74 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |