1SNK516150R0000 | ENTRELEC

Protective conductor terminal, screw connection, 6.0-35 mm², 2 pole, 8 kV, yellow/green, 1SNK516150R0000

Order No.: 72P4447
MPN:
1SNK516150R0000
1SNK516150R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5418 € *
Available in 12 Days: 36 pcs. - if ordered today
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
5 pcs.
13.7921 €
10 pcs.
12.8996 €
25 pcs.
11.7572 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK516150R0000, ENTRELEC

Screw Clamp Terminal Block, Ground, Green and Yellow, 16 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 2 AWG, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 10 to 2
Rated surge voltage 8 kV
Degree of soiling 3
Length 58 mm
Width 16 mm
Height 59 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes