1SNK512010R0000 | ENTRELEC
Terminal block, screw connection, 0.5-25 mm², 2 pole, 76 A, 8 kV, gray, 1SNK512010R0000
Order No.: 72P4444
MPN:
1SNK512010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 12 Days: 3,025 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK512010R0000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 12 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 600 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-25 mm² | |
| AWG cross-section | AWG 24 to 3 | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 48.8 mm | |
| Width | 12 mm | |
| Height | 56.1 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |