1SNK508413R0000 | ENTRELEC

Fuse terminal, spring-clamp connection, 0.2-4.0 mm², 2 pole, 6.3 A, 8 kV, dark gray/gray, 1SNK508413R0000

Order No.: 72P4417
MPN:
1SNK508413R0000
1SNK508413R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1562 € *
Available in 12 Days: 37 pcs. - if ordered today
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
2 pcs.
24.4664 €
5 pcs.
22.9908 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK508413R0000, ENTRELEC

Screw Clamp Terminal Block, Fuse, Gray & Dark Gray, 8 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version fuse terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 6.3 A
Rated Voltage 630 V
Length 45.6 mm
Height 59.7 mm
Connection spring-clamp connection
Colour dark gray/gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes