1SNK508411R0000 | ENTRELEC
Fuse terminal, screw connection, 0.2-4.0 mm², 2 pole, 6.3 A, 8 kV, dark gray/gray, 1SNK508411R0000
Order No.: 72P4420
MPN:
1SNK508411R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available: 25 pcs.
Available in 12 Days: 320 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.6517 €
10 pcs.
7.1638 €
25 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK508411R0000, ENTRELEC
Screw Clamp Terminal Block, Fuse, Gray & Dark Gray, 8 mm Spacing, 2 Position, Screw Terminal, Power und Signal, DIN Rail, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 630 V | |
| Length | 45.6 mm | |
| Height | 59.7 mm | |
| Connection | screw connection | |
| Colour | dark gray/gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |