1SNK508311R0000 | ENTRELEC
Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 50 A, 8 kV, gray, 1SNK508311R0000
Order No.: 72P4455
MPN:
1SNK508311R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9317 € *
Available in 12 Days: 131 pcs. - if ordered today
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
2 pcs.
20.5156 €
5 pcs.
19.2780 €
10 pcs.
17.9214 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK508311R0000, ENTRELEC
Screw Clamp Terminal Block, Disconnect, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 300 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 50 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 61.1 mm | |
| Width | 8 mm | |
| Height | 80.7 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |