1SNK506316R0000 | ENTRELEC
Disconnect terminal, screw connection, 0.2-6.0 mm², 4 pole, 27 A, 6 kV, gray, 1SNK506316R0000
Order No.: 72P4422
MPN:
1SNK506316R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
5 pcs.
11.1622 €
10 pcs.
10.4363 €
25 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK506316R0000, ENTRELEC
Screw Clamp Terminal Block, Disconnect, Gray, 6 mm Spacing, 4 Position, Screw Terminal, Power und Signal, DIN Rail, 300 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 1 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 27 A | |
| Rated Voltage | 500 V | |
| Length | 51.4 mm | |
| Height | 80.7 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |