1SNK506250R0000 | ENTRELEC
Protective conductor terminal, screw connection, 0.2-6.0 mm², 4 pole, 8 kV, yellow/green, 1SNK506250R0000
Order No.: 72P4418
MPN:
1SNK506250R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6056 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.61 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6056 €
2 pcs.
31.4398 €
5 pcs.
29.5358 €
10 pcs.
27.4533 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK506250R0000, ENTRELEC
Screw Clamp Terminal Block, Ground, Green & Yellow, 6 mm Spacing, 4 Position, Screw Terminal, Power und Signal, DIN Rail, 10 AWG, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Length | 65.5 mm | |
| Height | 77.1 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |