1SNK506210R0000 | ENTRELEC
Feed through terminal, screw connection, 0.2-6.0 mm², 4 pole, 40 A, 8 kV, gray, 1SNK506210R0000
Order No.: 72P4423
MPN:
1SNK506210R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Available in 12 Days: 768 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6287 €
25 pcs.
5.2598 €
50 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK506210R0000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 4 Position, Screw Terminal, Power und Signal, DIN Rail, 300 VAC, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 40 A | |
| Rated Voltage | 800 V | |
| Length | 65.5 mm | |
| Height | 70.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |