1SNK506030R0000 | ENTRELEC

Feed through terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, 41 A, 8 kV, orange, 1SNK506030R0000

Order No.: 72P4424
MPN:
1SNK506030R0000
1SNK506030R0000 ENTRELEC Series Terminals Image 1
1SNK506030R0000 ENTRELEC Series Terminals Image 2
1SNK506030R0000 ENTRELEC Series Terminals Image 3
1SNK506030R0000 ENTRELEC Series Terminals Image 4
1SNK506030R0000 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK506030R0000, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Orange, 6 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Length 47.3 mm
Height 53 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes