1SNK505313R0000 | ENTRELEC
Feed through terminal, spring-clamp connection, 0.2-4.0 mm², 2 pole, 18 A, 6 kV, gray, 1SNK505313R0000
Order No.: 72P4409
MPN:
1SNK505313R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 12 Days: 1,345 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8667 €
25 pcs.
5.4740 €
50 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK505313R0000, ENTRELEC
Screw Clamp Terminal Block, Disconnect, Gray, 5.2 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 400 V | |
| Length | 47.3 mm | |
| Height | 53 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |