1SNK505214R0000 | ENTRELEC
Component terminal, spring-clamp connection, 0.2-4.0 mm², 4 pole, 29 A, gray, 1SNK505214R0000
Order No.: 72P4415
MPN:
1SNK505214R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6362 € *
Available in 12 Days: 195 pcs. - if ordered today
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
5 pcs.
15.7794 €
10 pcs.
14.7560 €
25 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK505214R0000, ENTRELEC
Screw Clamp Terminal Block, Component Holder, Gray, 5.2 mm Spacing, 4 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated current | 29 A | |
| Rated Voltage | 800 V | |
| Length | 65.5 mm | |
| Height | 70.4 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |