1SNK505066R0000 | ENTRELEC

Feed through terminal, spring-clamp connection, 0.2-4.0 mm², 2 pole, 32 A, 8 kV, black, 1SNK505066R0000

Order No.: 72P4407
MPN:
1SNK505066R0000
1SNK505066R0000 ENTRELEC Series Terminals Image 1
1SNK505066R0000 ENTRELEC Series Terminals Image 2
1SNK505066R0000 ENTRELEC Series Terminals Image 3
1SNK505066R0000 ENTRELEC Series Terminals Image 4
1SNK505066R0000 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK505066R0000, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Black, 5.2 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Length 47.3 mm
Height 53 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes