1SNA299684R0200 | ENTRELEC

Terminal block, screw connection, 0.22-4.0 mm², 7 pole, 32 A, 6 kV, gray, 1SNA299684R0200

Order No.: 72P4345
MPN:
1SNA299684R0200
1SNA299684R0200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8040 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
5 pcs.
13.0900 €
10 pcs.
12.2451 €
25 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA299684R0200, ENTRELEC

Screw Clamp Terminal Block, Feed-Through and Ground, Gray, 6 mm Spacing, 6 Position, Screw Terminal, Signal, DIN Rail, 500 VAC, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 7 pole
Cable cross-section 0.22-4.0 mm²
AWG cross-section AWG 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 64.5 mm
Width 6 mm
Height 90 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes