1SNA290350R2100 | ENTRELEC
Terminal block, screw connection, 0.14-1.5 mm², 4 kV, gray, 1SNA290350R2100
Order No.: 72P4347
MPN:
1SNA290350R2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
5 pcs.
8.0682 €
10 pcs.
7.5446 €
25 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA290350R2100, ENTRELEC
Save spacing with 3 decks terminal block, adapted for sensor/actuator in just 5 mm spacing, Easy to access thanks to the front wiring entry, Clamping contact pressure non dependent on the operator and automatic creeping compensation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Rated surge voltage | 4 kV | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |