1SNA199184R1100 | ENTRELEC
Terminal block, screw connection, 2.5 mm², 6.3 A, 8 kV, gray, 1SNA199184R1100
Order No.: 72P4308
MPN:
1SNA199184R1100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1380 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
11.5073 €
10 pcs.
10.7695 €
25 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA199184R1100, ENTRELEC
The ABB ADO System fuse holders provide circuit protection for control applications, - With the ABB ADO System, experience the fastest and most reliable connection on the market, - Designed for control applications exposed to severe constrains (vibrations, shocks, corrosion etc.), - Up to 2 wires per connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 80.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |