1SNA199051R2600 | ENTRELEC
Terminal block, screw connection, 1.5 mm², 17.5 A, 8 kV, gray, 1SNA199051R2600
Order No.: 72P4307
MPN:
1SNA199051R2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA199051R2600, ENTRELEC
With the ABB ADO System, experience the fastest and most reliable connection on the market, - Designed for control applications exposed to severe constrains (vibrations, shocks, corrosion etc.), - Up to 2 wires per connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Rated surge voltage | 8 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 6 mm | |
| Height | 45.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |