1SNA199034R1500 | ENTRELEC
Terminal block, screw connection, 1.5 mm², 17.5 A, 8 kV, gray, 1SNA199034R1500
Order No.: 72P4306
MPN:
1SNA199034R1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5466 €
25 pcs.
2.3800 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA199034R1500, ENTRELEC
With the ABB ADO System, experience the fastest and most reliable connection on the market, - This solution brings all the benefits of the ADO System and allows installators to connect on standard screw clamp, - Up to 2 wires per connection in the ADO System connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 6 mm | |
| Height | 45 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |