1SNA165130R2300 | ENTRELEC

Terminal block, screw connection, 2.5-25 mm², 2 pole, 125 A, 8 kV, yellow/green, 1SNA165130R2300

Order No.: 72P4434
MPN:
1SNA165130R2300
1SNA165130R2300 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0400 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
5 pcs.
18.0523 €
10 pcs.
16.8861 €
25 pcs.
15.3986 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNA165130R2300, ENTRELEC

Screw Clamp Terminal Block, Ground, Green and Yellow, 12 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 4 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 1
Pin number 2 pole
Cable cross-section 2.5-25 mm²
AWG cross-section AWG 14 to 4
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 40.5 mm
Width 12 mm
Height 49 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes