1SNA115831R0400 | ENTRELEC

Terminal block, screw connection, 6.0 mm², 24 A, 6 kV, gray, 1SNA115831R0400

Order No.: 72P4816
MPN:
1SNA115831R0400
D6/8.ST1.RS.IP20
1SNA115831R0400 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6806 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
2 pcs.
23.0860 €
5 pcs.
21.6937 €
10 pcs.
20.1586 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1SNA115831R0400, ENTRELEC

Spring Loaded Screw Clamp Terminal Block, Test disconnect with a screwdriver sliding link, Grey, Polyamide, Spacing: 8 mm. Mainly dedicated to energy markets for security purposes on CT circuits, Security: specific shape in linking bar to lock the ferrule, Spring clamp can maintain contact pressure even if screw clamp is loose.

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 6.0 mm²
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 400 V
Degree of soiling 3
Length 63.4 mm
Width 8 mm
Height 85.6 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin MA
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No