1SNA115685R1200 | ENTRELEC
Terminal block, screw connection, 6.0 mm², 41 A, 8 kV, gray, 1SNA115685R1200
Order No.: 72P4818
MPN:
1SNA115685R1200
M6/8.RS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.5807 €
10 pcs.
6.1642 €
25 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115685R1200, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 800 VAC, 8 AWG, 6 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 48.5 mm | |
| Width | 8 mm | |
| Height | 50 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |