1SNA115320R2700 | ENTRELEC
Terminal block, screw connection, 10 mm², 41 A, 8 kV, gray, 1SNA115320R2700
Order No.: 72P4817
MPN:
1SNA115320R2700
M10/10.RS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1753 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.7588 €
10 pcs.
7.2590 €
25 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115320R2700, ENTRELEC
Spring Loaded Screw Clamp Terminal Block, Feed-through -Grey, Polyamide, Spacing: 10 mm. Mainly dedicated to energy markets for security purposes on CT circuits, Security: specific shape in linking bar to lock the ferrule, Spring clamp can maintain contact pressure even if screw clamp is loose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 51.5 mm | |
| Width | 10 mm | |
| Height | 54 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |