1SNA115206R2200 | ENTRELEC
Terminal block, screw connection, 0.9-1.5 mm², 2 pole, gray, 1SNA115206R2200
Order No.: 72P4328
MPN:
1SNA115206R2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
2 pcs.
23.3240 €
5 pcs.
21.9079 €
10 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115206R2200, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 500 VAC, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.9-1.5 mm² | |
| AWG cross-section | AWG 18-16 | |
| Rated Voltage | 500 V | |
| Length | 40.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |