1SNA110442R2500 | ENTRELEC

Terminal block, screw connection, 4.0 mm², 30 A, 6 kV, gray, 1SNA110442R2500

Order No.: 72P4805
MPN:
1SNA110442R2500
D4/6.LL
1SNA110442R2500 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
5 pcs.
8.2229 €
10 pcs.
7.6993 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1SNA110442R2500, ENTRELEC

Screw Clamp Terminal Block, Installation, Grey, Polyamide, Spacing: 6 mm. According to DIN 43880 standards (dimension above the rail 35 x 7.5 ≤ 44 mm), Compatible with busbar.

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 4.0 mm²
AWG cross-section AWG 18 to 12
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 400 V
Degree of soiling 3
Length 44 mm
Width 6 mm
Height 87 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No