1SNA110441R2400 | ENTRELEC
Terminal block, screw connection, 4.0 mm², 30 A, 6 kV, gray/green/yellow, 1SNA110441R2400
Order No.: 72P4806
MPN:
1SNA110441R2400
D4/6.LLP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2098 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
5 pcs.
10.6267 €
10 pcs.
9.9365 €
25 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA110441R2400, ENTRELEC
Screw Clamp Terminal Block, Installation, Grey, Green-Yellow, Polyamide, Spacing: 6 mm. According to DIN 43880 standards (dimension above the rail 35 x 7.5 ≤ 44 mm), Compatible with busbar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 18 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 44 mm | |
| Width | 6 mm | |
| Height | 87 mm | |
| Connection | screw connection | |
| Colour | gray/green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |