1SNA110415R1200 | ENTRELEC

Terminal block, screw connection, 4.0 mm², 30 A, 4 kV, gray/blue/green/yellow, 1SNA110415R1200

Order No.: 72P4804
MPN:
1SNA110415R1200
D4/6.A.NTLP
1SNA110415R1200 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2760 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
2 pcs.
22.7052 €
5 pcs.
21.3248 €
10 pcs.
19.8254 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1SNA110415R1200, ENTRELEC

Screw Clamp Terminal Block, Installation, Grey, Blue, Green/Yellow. According to DIN 43880 standards (dimension above the rail 35 x 7.5 ≤ 44 mm).

Technical specifications
Filter Property Value
Version terminal block
Cable cross-section 4.0 mm²
AWG cross-section AWG 18 to 12
Rated surge voltage 4 kV
Rated current 30 A
Rated Voltage 320 V
Degree of soiling 3
Length 44 mm
Width 6 mm
Height 90 mm
Connection screw connection
Colour gray/blue/green/yellow
Logistics
Property Value
Country of origin PL
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No