1SNL412510R0000 | ENTRELEC
Terminal block, 1 pole, 10-35 mm², AWG 8-1, 125 A, 1000 V, screw connection, 1SNL412510R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3267 € *
Available in 12 Days: 89 pcs. - if ordered today
Total Price:
46.33 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3267 €
2 pcs.
43.3398 €
5 pcs.
40.7099 €
10 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL412510R0000, ENTRELEC
1 Pole, 125 A Current Rating (UL), 14 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 10-35 mm² | |
| AWG cross-section | AWG 8-1 | |
| Rated current | 125 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |