1SNL325060R0000 | ENTRELEC
Terminal block, 1 pole, 2.5-16 mm², AWG 14-6, 250 A, 1500 V, screw connection, 1SNL325060R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.5372 € *
Available in 12 Days: 154 pcs. - if ordered today
Total Price:
85.54 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5372 €
2 pcs.
80.0156 €
5 pcs.
75.1723 €
10 pcs.
69.8768 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL325060R0000, ENTRELEC
1 Pole, 250 A Current Rating (UL), 7 Position, DIN Rail / Panel Mount, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14-6 | |
| Rated current | 250 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |