1SNL316010R0000 | ENTRELEC
Terminal block, 1 pole, 16-70 mm², AWG 6-2/0, 160 A, 1500 V, screw connection, 1SNL316010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1140 € *
Available in 12 Days: 29 pcs. - if ordered today
Total Price:
72.11 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1140 €
2 pcs.
67.4611 €
5 pcs.
63.3794 €
10 pcs.
58.9169 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL316010R0000, ENTRELEC
1 Pole, 160 A Current Rating (UL), 8 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 16-70 mm² | |
| AWG cross-section | AWG 6-2/0 | |
| Rated current | 160 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |