1SNL312530R0000 | ENTRELEC
Terminal block, 3 pole, 10-35 mm², AWG 8-2, 125 A, 1500 V, screw connection, 1SNL312530R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.3510 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
134.35 € *
Price list
Quantity
Price per unit*
1 pcs.
134.3510 €
2 pcs.
128.1511 €
5 pcs.
122.4986 €
10 pcs.
114.1091 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL312530R0000, ENTRELEC
3 Pole, 115 A Current Rating (UL), 8 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 3 pole | |
| Cable cross-section | 10-35 mm² | |
| AWG cross-section | AWG 8-2 | |
| Rated current | 125 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |