1SNL312510R0000 | ENTRELEC

Terminal block, 1 pole, 10-35 mm², AWG 8-2, 125 A, 1500 V, screw connection, 1SNL312510R0000

Order No.: 72P4765
MPN:
1SNL312510R0000
Series: DBL
1SNL312510R0000 ENTRELEC Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9118 € *
Available: 2 pcs.
Available in 12 Days: 287 pcs. - if ordered today
Total Price:
41.91 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9118 €
2 pcs.
39.2105 €
5 pcs.
36.8305 €
10 pcs.
34.2363 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Distribution Block, 1SNL312510R0000, ENTRELEC

1 Pole, 115 A Current Rating (UL), 8 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.

Technical specifications
Filter Property Value
Version power distribution block
Pin number 1 pole
Cable cross-section 10-35 mm²
AWG cross-section AWG 8-2
Rated current 125 A
Rated voltage 1500 V
Contact connection screw connection
Logistics
Property Value
Country of origin IN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes