1SNL308010R0000 | ENTRELEC
Terminal block, 1 pole, 2.5-16 mm², AWG 14-6, 80 A, 1000 V, screw connection, 1SNL308010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9317 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
2 pcs.
20.5156 €
5 pcs.
19.2780 €
10 pcs.
17.9214 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL308010R0000, ENTRELEC
1 Pole, 80 A Current Rating (UL), 7 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14-6 | |
| Rated current | 80 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |