1SNG626123R0000 | ENTRELEC
Cable gland, 1/2NPT, Clamping range 6 to 12.2 mm, IP68, black, 1SNG626123R0000
Order No.: 38P3300
MPN:
1SNG626123R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG626123R0000, ENTRELEC
Cable Gland, Standard Threaded, PA 6, 6-12.2 mm Clamping Range, Black, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | 1/2NPT | |
| min. clamping range | 6 mm | |
| max. clamping range | 12.2 mm | |
| Length | 47.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |