1SNG626078R0000 | ENTRELEC

Cable gland, M25, Clamping range 13 to 18.2 mm, IP68, black, 1SNG626078R0000

Order No.: 38P3340
MPN:
1SNG626078R0000
1SNG626078R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
0.714 €

Cable Gland, 1SNG626078R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 13-18.2 mm Clamping Range, Black, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 13 mm
max. clamping range 18.2 mm
Length 48.4 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes