1SNG625012R0000 | ENTRELEC
Cable gland, M20, Clamping range 6 to 12 mm, IP68, gray, 1SNG625012R0000
Order No.: 38P3278
MPN:
1SNG625012R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG625012R0000, ENTRELEC
Cable Gland, Standard Threaded, Brass, 6-12 mm Clamping Range, Nickel Plating, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| Length | 34.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |