1SNG625008R0000 | ENTRELEC

Cable gland, M16, Clamping range 5 to 10 mm, IP68, 1SNG625008R0000

Order No.: 38P3355
MPN:
1SNG625008R0000
1SNG625008R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
157.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.4157 €

Cable Gland, 1SNG625008R0000, ENTRELEC

Cable Gland, Standard Threaded, Brass, 5-10 mm Clamping Range, Nickel Plating, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 5 mm
max. clamping range 10 mm
Length 32.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes