1SNG609035R0000 | ENTRELEC

Seal, PG7, Clamping range 10 to 14 mm, IP68, black, 1SNG609035R0000

Order No.: 38P3356
MPN:
1SNG609035R0000
1SNG609035R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
199.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0797 €

Seal, 1SNG609035R0000, ENTRELEC

Seal, Chloroprene Rubber, Black, PG 7.

Technical specifications
Filter Property Value
Product type seal
Thread size PG7
min. clamping range 10 mm
max. clamping range 14 mm
Degree of protection (IP) IP68
Material CR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes