1SNG608021R0000 | ENTRELEC
Counter nut, PG16, Clamping range 16 to 23 mm, IP68, gray, 1SNG608021R0000
Order No.: 38P3315
MPN:
1SNG608021R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter Nut, 1SNG608021R0000, ENTRELEC
Lock Nut, Stainless Steel, Nickel Plating, PG16, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG16 | |
| min. clamping range | 16 mm | |
| max. clamping range | 23 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |