1SNG608018R0000 | ENTRELEC

Counter nut, PG9, Clamping range 16 to 23 mm, IP68, gray, 1SNG608018R0000

Order No.: 38P3292
MPN:
1SNG608018R0000
1SNG608018R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
186.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.2666 €

Counter Nut, 1SNG608018R0000, ENTRELEC

Lock Nut, Stainless Steel, Nickel Plating, PG 9, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG9
min. clamping range 16 mm
max. clamping range 23 mm
Degree of protection (IP) IP68
Material stainless steel
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes