1SNG601196R0000 | ENTRELEC
Cable gland, PG11, Clamping range 5 to 10 mm, IP68, light gray, 1SNG601196R0000
Order No.: 38P3220
MPN:
1SNG601196R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG601196R0000, ENTRELEC
Cable Gland, Standard Threaded, PA 6, 5-10 mm Clamping Range, Light Gray, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| Length | 40.2 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |