1SNG601159R0000 | ENTRELEC

Cable gland, 1/2NPT, Clamping range 5 to 9 mm, IP68, black, 1SNG601159R0000

Order No.: 38P3299
MPN:
1SNG601159R0000
1SNG601159R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6069 €

Cable Gland, 1SNG601159R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 5-9 mm Clamping Range, Black, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size 1/2NPT
min. clamping range 5 mm
max. clamping range 9 mm
Length 47.4 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes