ELEDSO700115 | Enovalite

LED-LED table light, dimmable, 160 lm, rechargeable, IP44, ELEDSO700115

Order No.: 27L6726
EAN: 4255719602106
MPN:
ELEDSO700115
ELEDSO700115 Enovalite Workplace Lamps Image 1
ELEDSO700115 Enovalite Workplace Lamps Image 2
ELEDSO700115 Enovalite Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.2510 €

LED Table Lamp, ELEDSO700115, Enovalite

LED Table Lamp with rechargeable battery, solar and AC power options, dimmable, 2700 K (warm white), up to 48 hours of runtime, IP44, rechargeable, USB-C, for indoor and outdoor use.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 160 lm
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 2000 mAh
Shell Material aluminium/PC/steel
Degree of protection (IP) IP44
Length 260 mm
Energy efficiency class G
Logistics
Property Value
Country of origin CN
Customs tariff number 94052190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes