ELED700200 | Enovalite
LED-LED office floor lamp, dimmable, 11500 lm, IP20, ELED700200
Order No.: 27L6733
EAN: 4260508897021
MPN:
ELED700200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
434.35 € *
Standard delivery time from the manufacturer is: 1 Week
LED Office Floor Lamp, ELED700200, Enovalite
LED Office Floor Lamp “Up&Down” with Sensor, 110W, 10,500 lm, 4,000 K, UGR < 16, dimmable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 11500 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP20 | |
| Length | 1940 mm | |
| Width | 380 mm | |
| Depth | 615 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |