ELED700141 | Enovalite

LED-LED floor light, GU10 socket, IP20, ELED700141

Order No.: 27L6773
EAN: 4255719605060
MPN:
ELED700141
ELED700141 Enovalite Workplace Lamps Image 1
ELED700141 Enovalite Workplace Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.961 €

LED Floor Lamp, ELED700141, Enovalite

Beautiful LED Floor Lamp, black, made of aluminum, single-bulb, GU10 socket, IP20.

Technical specifications
Filter Property Value
Version GU10 socket
Illuminant type LED
Rechargeable No
Explosion Safe No
Shell Material aluminum
Degree of protection (IP) IP20
Length 1400 mm
Logistics
Property Value
Customs tariff number 94052990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back