ELED700140 | Enovalite
LED-LED table light, GU10 socket, IP20, ELED700140
Order No.: 27L6772
EAN: 4255719605053
MPN:
ELED700140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.917 € *
Standard delivery time from the manufacturer is: 1 Week
LED Table Lamp, ELED700140, Enovalite
LED table lamp, black, made of aluminum, single-bulb, GU10 socket, IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GU10 socket | |
| Illuminant type | LED | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP20 | |
| Length | 410 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |