ELEDSO800101 | Enovalite
Solar street light, rechargeable, 400 W, 5200 lm, 6500 K, 140°, ELEDSO800101
Order No.: 27L5167
EAN: 4260508890312
MPN:
ELEDSO800101
Unit Price (€ / pc.)
142.681 € *
Available: 2 pcs.
Solar street light PRO, ELEDSO800101, Enovalite
Solar street light PRO, car park light, 400 W, 5200 lm, 6500 K, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar street light | |
| Power | 400 W | |
| Luminous flux | 5200 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 140 ° | |
| Rechargeable | Yes | |
| Length | 533.5 mm | |
| Width | 215 mm | |
| Height | 79 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054139 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |