ELEDSO800100 | Enovalite
Solar street light, rechargeable, 300 W, 4300 lm, 6500 K, 140°, ELEDSO800100
Order No.: 27L5166
EAN: 4260508890305
MPN:
ELEDSO800100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9310 € *
Standard delivery time from the manufacturer is: 1 Week
Solar street light PRO, ELEDSO800100, Enovalite
Solar street light PRO, car park light, 300 W, 4300 lm, 6500 K, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar street light | |
| Power | 300 W | |
| Luminous flux | 4300 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 140 ° | |
| Rechargeable | Yes | |
| Length | 533.5 mm | |
| Width | 215 mm | |
| Height | 79 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054139 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |