ELEDSO700111 | Enovalite

Solar path light, 4.4 W, 5 V, 300 lm, 3000 K, 110°, ELEDSO700111

Order No.: 27L6666
EAN: 4260508893412
MPN:
ELEDSO700111
ELEDSO700111 Enovalite Luminaires and Light Fixtures Image 1
ELEDSO700111 Enovalite Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.855 €

Solar Path Light, ELEDSO700111, Enovalite

Solar Path Light with PIR sensor, square, 3000 K (warm white), 12-hour runtime, 3 lighting modes, IP54 waterproof, made of high-quality aluminum.

Technical specifications
Filter Property Value
Power 4.4 W
Rated voltage 5 V
Luminous flux 300 lm
Colour temperature 3000 K
Radiation angle 110 °
Length 192 mm
Width 150 mm
Height 500 mm
average nominal life 30000 h
Colour black
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes