ELEDSO700110 | Enovalite
Solar path light, 4.4 W, 5 V, 300 lm, 3000 K, 110°, ELEDSO700110
Order No.: 27L6665
EAN: 4260508893405
MPN:
ELEDSO700110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.191 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Path Light, ELEDSO700110, Enovalite
Solar Path Light with PIR sensor, round, 3000 K (warm white), 12-hour runtime, 3 lighting modes, IP54 waterproof, made of aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4.4 W | |
| Rated voltage | 5 V | |
| Luminous flux | 300 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 110 ° | |
| Length | 180 mm | |
| Width | 180 mm | |
| Height | 500 mm | |
| average nominal life | 30000 h | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |